Subtotal (1 unit)*
$239.33
(exc. GST)
$263.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $239.33 |
*price indicative
- RS Stock No.:
- 829-6167
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Lever Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 250mm | |
| Jaw Depth | 120mm | |
| Finish | Chrome | |
| Material | Steel | |
| Height Under Arm | 250mm | |
| Standards/Approvals | No | |
| Width | 120mm | |
| Length | 800mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Lever Clamp | ||
Product Type Clamp | ||
Jaw Opening 250mm | ||
Jaw Depth 120mm | ||
Finish Chrome | ||
Material Steel | ||
Height Under Arm 250mm | ||
Standards/Approvals No | ||
Width 120mm | ||
Length 800mm | ||
Series RS PRO | ||
RoHS Status: Exempt
RS Quick Clamp
Professional, robust and quick clamp that benefits from drop forged construction and forcefull clamping.
160 to 800 mm jaw capacities
Quick release handle
Drop forged steel
Easy operation
Related links
- Bessey 250 mm x 120 mm Lever Clamp Clamp
- RS PRO 500 mm x 120 mm Lever Clamp Clamp
- Bessey 800 mm x 120 mm Lever Clamp Clamp
- Bessey 500 mm x 120 mm Lever Clamp Clamp
- Bessey 400 mm x 120 mm Lever Clamp Clamp
- Bessey 600 mm x 120 mm Lever Clamp Clamp
- RS PRO 250 mm x 120 mm F Clamp Clamp
- Bessey 120 mm x 60 mm Lever Clamp Clamp
