SAM 160 mm Angle Clamp Clamp

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
282-9042
Mfr. Part No.:
EX-007-G1
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Clamp

Sub Type

Angle Clamp

Jaw Opening

160mm

Standards/Approvals

No

Height

145mm

Series

EX-007-140

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Set of 3 interior claws for puller EX-007-140. Used to extract parts, bearings and pulleys from the interior.

Safety

Precision

Time saving

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy