- RS Stock No.:
- 125-3860
- Mfr. Part No.:
- STC-IHH15
- Brand:
- Bessey
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$70.21
(exc. GST)
$77.23
(inc. GST)
Units | Per unit |
1 + | $70.21 |
- RS Stock No.:
- 125-3860
- Mfr. Part No.:
- STC-IHH15
- Brand:
- Bessey
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Bessey Push / Pull Toggle Clamp STC Series
Bessey self adjusting push / pull toggle clamp with either an angled or horizontal base plate. Quick and easy to use during workpiece changes, the toggle clamps adapt to various dimensions due to the automatic clamping range. Powerful and gentle, even delicate workpieces with veneered or varnished surfaces, can be gently clamped.
Features and Benefits
Available with an angled or horizontal base plate
5 x faster than regular clamps
Push/pull clamp
Versatile, the toggle clamp can replace multiple sizes due to the large clamping range
Quick and easy to use
Self adjusting jaw height for rapid clamping
Ergonomic handle
Clamping force up to 1100 N
Powerful & Gentle: Due to moving pressure plate with removable protective cap and the clamping force regulation via adjustment screw in the joint
5 x faster than regular clamps
Push/pull clamp
Versatile, the toggle clamp can replace multiple sizes due to the large clamping range
Quick and easy to use
Self adjusting jaw height for rapid clamping
Ergonomic handle
Clamping force up to 1100 N
Powerful & Gentle: Due to moving pressure plate with removable protective cap and the clamping force regulation via adjustment screw in the joint
Specifications
Attribute | Value |
---|---|
Type | Push Pull Toggle Clamp |
Jaw Opening | 25mm |