Subtotal (1 unit)*
$41.02
(exc. GST)
$45.12
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $41.02 |
*price indicative
- RS Stock No.:
- 830-471
- Mfr. Part No.:
- 425951
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Hinge | |
| Finish | Matt | |
| Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Length | 70mm | |
| Width | 60mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Hinge | ||
Finish Matt | ||
Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Length 70mm | ||
Width 60mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa Hinge is manufactured from glass Fibre reinforced polyamide SUPER technopolymer, ensuring high strength and durability for demanding industrial applications. Its robust construction supports reliable operation and long term performance, making it suitable for repeated use in various environments.
Ensures high strength and durability
Matte finish improves surface durability
Suitable for repeated opening and closing applications
RoHS compliant material supports environmental standards
- RS Stock No. 2726505
- Mfr. Part No. WNS-SET-MFT
1 Set
$279.51











