Stanley 150 mm x 40 mm Storage Mitre Box Storage Mitre Box

Subtotal (1 unit)*

$18.19

(exc. GST)

$20.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.19

*price indicative

RS Stock No.:
555-663
Mfr. Part No.:
1-19-212
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Storage Mitre Box

Sub Type

Storage Mitre Box

Jaw Opening

150mm

Jaw Depth

40mm

Material

Steel

Height Under Arm

50mm

Clamping Force

1000N

Width

20mm

Height

100mm

Length

150mm

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
VN
The DeWALT Storage Mitre Box with front lips to butt against the workbench for added stability. Fixing holes allow secure attachment to a work surface. Made from lightweight, high-impact ABS plastic for strength and durability.

Front lips butts up against workbench to prevent slippage in use

Holes in base for fastening to work bench

Ideal for work on rods and mouldings

Lightweight, high impact ABS plastic mitre box for strength and durability

Plastic mitre box equipped with an exclusive storage system for the back saw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy