Catu Large Model Clamp for Blanket Clamp
- RS Stock No.:
- 219-135
- Mfr. Part No.:
- MP-625-D
- Brand:
- Catu
Subtotal (1 unit)*
$59.85
(exc. GST)
$65.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 112 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.85 |
*price indicative
- RS Stock No.:
- 219-135
- Mfr. Part No.:
- MP-625-D
- Brand:
- Catu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Product Type | Clamp | |
| Sub Type | Large Model Clamp for Blanket | |
| Standards/Approvals | DIN VDE 0680-1 | |
| Series | MP-625-D | |
| Length | 165mm | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Product Type Clamp | ||
Sub Type Large Model Clamp for Blanket | ||
Standards/Approvals DIN VDE 0680-1 | ||
Series MP-625-D | ||
Length 165mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Catu Large model clamp, it used for low voltage blankets fixation. It is insulating clamp.
Compliant with DIN VDE 0680-1 standard
Elastomeric pads in the clamping area for better grip
- RS Stock No. 2726505
- Mfr. Part No. WNS-SET-MFT
1 Set
$279.51
Related links
- SAM Plier for Used to Extract Large-model Bonded Hoses
- ABB RAL 7035 Light Grey Metal Side 625mm W 625 mm L, for Use with Cabinets TriLine
- Catu General PPE Combination Kit Containing 5 x AL-201/1 5 x MP-635/10-D AL-204
- Catu MP Electrical Safety Mat 54000 V IEC 61111 2009 600mm x 1000 mm x 5 mm
- Catu MP Electrical Safety Mat 39750 V IEC 61111 2009 600mm x 1000 mm x 3.2 mm
- Catu MP Electrical Safety Mat 1500 V IEC 61111 2009 1300mm x 12500 mm x 0.3 mm
- Catu MP Electrical Safety Mat 1500 V IEC 61111 2009 600mm x 1000 mm x 2.2 mm
- Catu MP Electrical Safety Mat 39750 V IEC 61111 2009 1000mm x 10000 mm x 2.2 mm












