Elesa 167116 Black Polyamide Multiple Lobes Clamping Knob, M5, Threaded Hole
- RS Stock No.:
- 918-5292
- Mfr. Part No.:
- 167116
- Brand:
- Elesa
Get a bulk buy discount
Add 125 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$44.97
(exc. GST)
$49.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
- Plus 175 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $8.994 | $44.97 | - |
| 125 - 245 | $8.872 | $44.36 | 1% |
| 250 - 995 | $8.75 | $43.75 | 2% |
| 1000 + | $8.556 | $42.78 | 4% |
*price indicative
- RS Stock No.:
- 918-5292
- Mfr. Part No.:
- 167116
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Clamping Knob | |
| Thread Size | M5 | |
| Thread Length | 10mm | |
| Knob Shape | Multiple Lobes | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 25 mm | |
| Hole Length | 20mm | |
| Body Material | Polyamide | |
| Insert Material | Stainless Steel | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Application | Machines and Equipment Whose Parts Must Be Frequently Cleaned By Using Water Jets or Steam | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Clamping Knob | ||
Thread Size M5 | ||
Thread Length 10mm | ||
Knob Shape Multiple Lobes | ||
Mount Type Threaded Hole | ||
Knob Diameter 25 mm | ||
Hole Length 20mm | ||
Body Material Polyamide | ||
Insert Material Stainless Steel | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Application Machines and Equipment Whose Parts Must Be Frequently Cleaned By Using Water Jets or Steam | ||
- COO (Country of Origin):
- IT
Three Lobed Handwheel
Related links
- Elesa 167161 Black Polyamide Multiple Lobes Clamping Knob Threaded Stud
- Elesa 166476 Black Polyamide Multiple Lobes Clamping Knob Threaded Through Hole
- RS PRO Black Thermoplastic Multiple Lobes Clamping Knob Threaded Stud
- RS PRO Black Thermoplastic Multiple Lobes Clamping Knob Threaded
- RS PRO Black Multiple Lobes Clamping Knob Threaded Through Hole
- RS PRO Black Thermoplastic Multiple Lobes Clamping Knob Threaded
- RS PRO Black Thermoplastic Multiple Lobes Clamping Knob Threaded Stud
- RS PRO Black Thermoplastic Multiple Lobes Clamping Knob Female Insert
