Get a bulk buy discount
Add 50 more to save $1.15
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$19.06
(exc. GST)
$20.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 120 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $1.906 | $19.06 | - |
| 50 - 90 | $1.883 | $18.83 | $1.15 |
| 100 - 390 | $1.84 | $18.40 | $6.60 |
| 400 - 1990 | $1.786 | $17.86 | $48.00 |
| 2000 + | $1.471 | $14.71 | $870.00 |
*price indicative
- RS Stock No.:
- 702-7813
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Clamping Knob | |
| Thread Length | 15mm | |
| Knob Shape | Ball | |
| Mount Type | Unthreaded Hole | |
| Knob Diameter | 32 mm | |
| Hole Diameter | 8mm | |
| Hole Length | 24mm | |
| Body Material | Duroplast | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Clamping Knob | ||
Thread Length 15mm | ||
Knob Shape Ball | ||
Mount Type Unthreaded Hole | ||
Knob Diameter 32 mm | ||
Hole Diameter 8mm | ||
Hole Length 24mm | ||
Body Material Duroplast | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Knock-on Moulded Threads
Matt Black in colour
Self fixing
No chipping, cracking, brittleness
Resistant to oils, greases and most industrial chemicals
Temperature rating -20 to + 110°C
Related links
- RS PRO Black Duroplast Ball Clamping Knob, Screw
- RS PRO Black Duroplast Ball Clamping Knob Threaded Through Hole
- RS PRO Black Duroplast Ball Clamping Knob, Push-in
- RS PRO Black Duroplast Ball Clamping Knob, Threaded Through Hole
- RS PRO Black Duroplast Ball Clamping Knob, Unthreaded Hole
- RS PRO Black Duroplast Ball Clamping Knob Threaded
- RS PRO Black Duroplast Ball Clamping Knob Threaded
- RS PRO Black Duroplast Ball Clamping Knob Threaded
