Elesa 69831-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob, M6 x 10, Threaded Stud
- RS Stock No.:
- 268-7834
- Mfr. Part No.:
- 69831-C9
- Brand:
- Elesa
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$41.56
(exc. GST)
$45.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 180 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $4.156 | $41.56 |
| 50 - 90 | $3.949 | $39.49 |
| 100 - 290 | $3.742 | $37.42 |
| 300 + | $3.495 | $34.95 |
*price indicative
- RS Stock No.:
- 268-7834
- Mfr. Part No.:
- 69831-C9
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Knob | |
| Thread Size | M6 x 10 | |
| Thread Length | 19mm | |
| Knob Shape | Fluted Knob | |
| Mount Type | Threaded Stud | |
| Knob Diameter | 25 mm | |
| Hole Diameter | 6mm | |
| Hole Length | 19mm | |
| Body Material | Polypropylene Based Technopolymer | |
| Insert Material | Zinc Plated Steel | |
| Colour | Black | |
| Standards/Approvals | RoHS, UNI-947/ ISO4753 | |
| Application | Manual Tightening | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Knob | ||
Thread Size M6 x 10 | ||
Thread Length 19mm | ||
Knob Shape Fluted Knob | ||
Mount Type Threaded Stud | ||
Knob Diameter 25 mm | ||
Hole Diameter 6mm | ||
Hole Length 19mm | ||
Body Material Polypropylene Based Technopolymer | ||
Insert Material Zinc Plated Steel | ||
Colour Black | ||
Standards/Approvals RoHS, UNI-947/ ISO4753 | ||
Application Manual Tightening | ||
- COO (Country of Origin):
- IT
The Elesa 69831-C9 VCT series are lobe knobs. It is made of high-resilience polypropylene based technopolymer material.
Lobe knobs allow the operator a strong, firm and secure grip
Polypropylene based boss cap available as accessory
Related links
- Elesa 69854-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Through Hole
- Elesa 69853-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Through Hole
- Elesa 69834-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Through Hole
- Elesa 69832-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Through Hole
- Elesa 69852-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Through Hole
- Elesa 69784-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Through Hole
- Elesa 69833-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Stud
- Elesa 69975-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Through Hole
