RS PRO Silver Stainless Steel Ball Clamping Knob, 6 mm, Unthreaded Hole
- RS Stock No.:
- 144-3643
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$32.03
(exc. GST)
$35.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $32.03 | $16.015 |
| 5 + | $26.35 | $13.175 |
*price indicative
- RS Stock No.:
- 144-3643
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | 6 mm | |
| Product Type | Clamping Knob | |
| Thread Length | 16mm | |
| Knob Shape | Ball | |
| Mount Type | Unthreaded Hole | |
| Knob Diameter | 25 mm | |
| Hole Diameter | 6mm | |
| Hole Length | 16mm | |
| Body Material | Stainless Steel | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size 6 mm | ||
Product Type Clamping Knob | ||
Thread Length 16mm | ||
Knob Shape Ball | ||
Mount Type Unthreaded Hole | ||
Knob Diameter 25 mm | ||
Hole Diameter 6mm | ||
Hole Length 16mm | ||
Body Material Stainless Steel | ||
Colour Silver | ||
Standards/Approvals No | ||
Highly polished stainless steel with plain bore. Ø 16 / 20 / 25 / 32 / 38 / 44 / 50mm.Single bore from 4 to 10 mm. 4mm up to 10mm plain bore.
Stainless steel, heavy duty and highly polished knob. Suited to applications where hygiene is paramount such as medical, pharmaceutical and catering equipment.
Related links
- RS PRO Silver Stainless Steel Ball Clamping Knob Push-in
- RS PRO Silver Stainless Steel Ball Clamping Knob, Push-in
- RS PRO Silver Stainless Steel Ball Clamping Knob Push-in
- RS PRO Silver Stainless Steel Ball Clamping Knob Threaded Through Hole
- RS PRO Silver Stainless Steel Ball Clamping Knob, Threaded Through Hole
- RS PRO Silver 304 Stainless Steel Ball Clamping Knob Female
- RS PRO Silver 304 Stainless Steel Ball Clamping Knob Push-in
- RS PRO Silver 304 Stainless Steel Ball Clamping Knob, Female
