RS PRO Silver 304 Stainless Steel Ball Clamping Knob, M6, Threaded Hole
- RS Stock No.:
- 144-3624
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $5.80
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$6.58
(exc. GST)
$7.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 36 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $6.58 | $3.29 | - |
| 5 + | $5.42 | $2.71 | $5.80 |
*price indicative
- RS Stock No.:
- 144-3624
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M6 | |
| Product Type | Clamping Knob | |
| Thread Length | 7mm | |
| Knob Shape | Ball | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 16 mm | |
| Hole Length | 7mm | |
| Body Material | 304 Stainless Steel | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M6 | ||
Product Type Clamping Knob | ||
Thread Length 7mm | ||
Knob Shape Ball | ||
Mount Type Threaded Hole | ||
Knob Diameter 16 mm | ||
Hole Length 7mm | ||
Body Material 304 Stainless Steel | ||
Colour Silver | ||
Standards/Approvals No | ||
Highly polished stainless steel with machined thread or plain bore. Ø 16 / 20 / 25 / 32 / 38 / 44 / 50mm. M4 up to M10 threads. 4mm up to 10mm plain bore.
Stainless steel, heavy duty and highly polished knob. Suited to applications where hygiene is paramount such as medical, pharmaceutical and catering equipment.
Related links
- RS PRO Silver 304 Stainless Steel Ball Clamping Knob Female
- RS PRO Silver 304 Stainless Steel Ball Clamping Knob Threaded Through Hole
- RS PRO Silver 304 Stainless Steel Ball Clamping Knob, Female
- RS PRO Silver 304 Stainless Steel Ball Clamping Knob Female
- RS PRO Silver 304 Stainless Steel Ball Clamping Knob Female
- RS PRO Silver 304 Stainless Steel Ball Clamping Knob Threaded Through Hole
- RS PRO Silver 304 Stainless Steel Ball Clamping Knob Threaded Through Hole
- RS PRO Silver 304 Stainless Steel Ball Clamping Knob, Threaded Through Hole
