Elesa 106757 Black Polyamide Based Technopolymer Fluted Knob Clamping Knob, M8, Threaded Hole

N

Subtotal (1 pack of 10 units)*

$99.47

(exc. GST)

$109.42

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$99.47$9.947

*price indicative

RS Stock No.:
830-656
Mfr. Part No.:
106757
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Clamping Knob

Thread Size

M8

Thread Length

22mm

Knob Shape

Fluted Knob

Mount Type

Threaded Hole

Knob Diameter

32

Hole Diameter

8mm

Body Material

Polyamide Based Technopolymer

Insert Material

303 Stainless Steel

Colour

Black

Standards/Approvals

RoHS

Application

Clamping Knob

COO (Country of Origin):
IT
The Elesa Fluted knob is manufactured from polyamide based technopolymer, providing reliable performance and durability for industrial applications. Its fluted design ensures improved grip and precise manual adjustment, making it suitable for repeated use in various operating conditions.

Polyamide based technopolymer construction ensures durability

Black colour provides consistent industrial appearance

Matte finish improves grip and handling

Fluted design enhances control during adjustment

RoHS compliant material supports environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy