Elesa 190346 Blue Stainless Steel Lobe Knob, M8, Threaded Hole
- RS Stock No.:
- 830-653
- Mfr. Part No.:
- 190346
- Brand:
- Elesa
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$334.64
(exc. GST)
$368.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $334.64 | $33.464 |
*price indicative
- RS Stock No.:
- 830-653
- Mfr. Part No.:
- 190346
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Knob | |
| Thread Size | M8 | |
| Thread Length | 27mm | |
| Knob Shape | Lobe | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 40 mm | |
| Hole Diameter | 8mm | |
| Body Material | Stainless Steel | |
| Insert Material | Stainless Steel | |
| Colour | Blue | |
| Standards/Approvals | RoHS compliant | |
| Application | Manual Tightening | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Knob | ||
Thread Size M8 | ||
Thread Length 27mm | ||
Knob Shape Lobe | ||
Mount Type Threaded Hole | ||
Knob Diameter 40 mm | ||
Hole Diameter 8mm | ||
Body Material Stainless Steel | ||
Insert Material Stainless Steel | ||
Colour Blue | ||
Standards/Approvals RoHS compliant | ||
Application Manual Tightening | ||
- COO (Country of Origin):
- IT
The Elesa Stainless steel knob is designed for effortless grip and precision in various applications, particularly within the food and pharmaceutical industries, ensuring both functionality and safety during operation.
Produced from FDA compliant materials, ensuring safety in food-related applications
Three-lobe shape offers an effective grip, even when wearing gloves
Design without rear cavities prevents unhealthy residues, making it easy to clean
Available in RAL 5005 blue, enhancing visibility for contamination prevention
