Elesa 8307 Black Fibreglass Reinforced Polyamide Based (PA) Technopolymer Wing Clamping Knob, M6, Threaded Hole
- RS Stock No.:
- 830-633
- Mfr. Part No.:
- 8307
- Brand:
- Elesa
N
Subtotal (1 pack of 10 units)*
$38.75
(exc. GST)
$42.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $38.75 | $3.875 |
*price indicative
- RS Stock No.:
- 830-633
- Mfr. Part No.:
- 8307
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Clamping Knob | |
| Thread Size | M6 | |
| Thread Length | 13mm | |
| Knob Shape | Wing | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 26 | |
| Hole Diameter | 6mm | |
| Body Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Insert Material | Brass | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Application | Clamping Knob | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Clamping Knob | ||
Thread Size M6 | ||
Thread Length 13mm | ||
Knob Shape Wing | ||
Mount Type Threaded Hole | ||
Knob Diameter 26 | ||
Hole Diameter 6mm | ||
Body Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Insert Material Brass | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Application Clamping Knob | ||
- COO (Country of Origin):
- IT
The Elesa Wing knob is manufactured from glass Fibre reinforced polyamide based technopolymer, providing high strength and durability for industrial applications. Its ergonomic wing design ensures easy grip and precise control during repeated manual adjustments.
Black colour provides consistent industrial appearance
Matte finish improves grip and handling
Ergonomic wing design enhances manual control
RoHS compliant material supports environmental standards
