Elesa 75341 Black Duroplast Phenolic Lobe Clamping Knob, M12, Threaded Hole
- RS Stock No.:
- 830-619
- Mfr. Part No.:
- 75341
- Brand:
- Elesa
N
Subtotal (1 unit)*
$46.12
(exc. GST)
$50.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.12 |
*price indicative
- RS Stock No.:
- 830-619
- Mfr. Part No.:
- 75341
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Clamping Knob | |
| Thread Size | M12 | |
| Thread Length | 48mm | |
| Knob Shape | Lobe | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 82 | |
| Hole Diameter | 12mm | |
| Body Material | Duroplast Phenolic | |
| Insert Material | Zinc Plated Steel | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Application | Clamping Knob | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Clamping Knob | ||
Thread Size M12 | ||
Thread Length 48mm | ||
Knob Shape Lobe | ||
Mount Type Threaded Hole | ||
Knob Diameter 82 | ||
Hole Diameter 12mm | ||
Body Material Duroplast Phenolic | ||
Insert Material Zinc Plated Steel | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Application Clamping Knob | ||
- COO (Country of Origin):
- IT
The Elesa Lobe knob is manufactured from phenolic based duroplast, providing high strength and heat resistance for demanding industrial applications. Its ergonomic design ensures comfortable handling and precise control during repeated manual adjustments.
Resistant to heat and wear
Black colour provides consistent industrial appearance
Glossy finish improves surface quality
Ergonomic lobe design enhances grip and control
