Elesa 45981 Black Duroplast Phenolic Ball Knob, M8, Threaded Hole
- RS Stock No.:
- 830-593
- Mfr. Part No.:
- 45981
- Brand:
- Elesa
N
Subtotal (1 pack of 10 units)*
$481.94
(exc. GST)
$530.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $481.94 | $48.194 |
*price indicative
- RS Stock No.:
- 830-593
- Mfr. Part No.:
- 45981
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M8 | |
| Product Type | Knob | |
| Thread Length | 54mm | |
| Knob Shape | Ball | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 37 | |
| Hole Diameter | 8mm | |
| Body Material | Duroplast Phenolic | |
| Insert Material | Zinc Plated Steel | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Application | Clamping Knob | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M8 | ||
Product Type Knob | ||
Thread Length 54mm | ||
Knob Shape Ball | ||
Mount Type Threaded Hole | ||
Knob Diameter 37 | ||
Hole Diameter 8mm | ||
Body Material Duroplast Phenolic | ||
Insert Material Zinc Plated Steel | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Application Clamping Knob | ||
- COO (Country of Origin):
- IT
The Elesa Spherical knob is manufactured from phenolic based duroplast, providing high strength and heat resistance for industrial applications. Its ergonomic spherical design ensures comfortable handling and precise control during repeated manual adjustments.
Phenolic based duroplast construction ensures durability
Resistant to heat and wear
Glossy finish improves surface quality
RoHS compliant material supports environmental standards
