Elesa 34511-C9 Black RAL 9005 Polypropylene Based Technopolymer Knurled Clamping Knob, M10, Threaded Hole

N

Subtotal (1 pack of 5 units)*

$77.16

(exc. GST)

$84.88

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$77.16$15.432

*price indicative

RS Stock No.:
830-554
Mfr. Part No.:
34511-C9
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Thread Size

M10

Product Type

Clamping Knob

Thread Length

39mm

Knob Shape

Knurled

Mount Type

Threaded Hole

Knob Diameter

61

Hole Diameter

10mm

Body Material

Polypropylene Based Technopolymer

Insert Material

Brass

Colour

Black RAL 9005

Standards/Approvals

RoHS

Application

Knurled grip knob for manual tightening

COO (Country of Origin):
IT
The Elesa Diamond cut knurled knob is manufactured from high resilience polypropylene based technopolymer, ensuring durability and reliable performance in industrial applications. Its knurled surface design provides enhanced grip and precise control during manual adjustments.

Ensures durability and impact resistance

Diamond cut knurled surface improves grip

Black colour provides consistent industrial appearance

Matte finish enhances handling and control

Related links