Elesa 34421-C9 Black RAL 9005 Polypropylene Based Technopolymer Knurled Clamping Knob, M8, Threaded Hole

N

Subtotal (1 pack of 5 units)*

$62.63

(exc. GST)

$68.89

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$62.63$12.526

*price indicative

RS Stock No.:
830-553
Mfr. Part No.:
34421-C9
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Thread Size

M8

Product Type

Clamping Knob

Thread Length

33mm

Knob Shape

Knurled

Mount Type

Threaded Hole

Knob Diameter

50

Hole Diameter

8mm

Body Material

Polypropylene Based Technopolymer

Insert Material

Brass

Colour

Black RAL 9005

Standards/Approvals

RoHS

Application

Knurled grip knob for manual tightening

COO (Country of Origin):
IT
The Elesa Diamond cut knurled knob is manufactured from high resilience polypropylene based technopolymer, ensuring durability and reliable performance in industrial applications. Its knurled surface design provides enhanced grip and precise control during manual adjustments.

Ensures durability and impact resistance

Diamond cut knurled surface improves grip

Black colour provides consistent industrial appearance

Matte finish enhances handling and control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy