Elesa 34201-C9 Black RAL 9005 Polypropylene Based Technopolymer Knurled Clamping Knob, M5, Threaded Hole
- RS Stock No.:
- 830-549
- Mfr. Part No.:
- 34201-C9
- Brand:
- Elesa
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$40.08
(exc. GST)
$44.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $40.08 | $8.016 |
*price indicative
- RS Stock No.:
- 830-549
- Mfr. Part No.:
- 34201-C9
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Clamping Knob | |
| Thread Size | M5 | |
| Thread Length | 24mm | |
| Knob Shape | Knurled | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 31 | |
| Hole Diameter | 5mm | |
| Body Material | Polypropylene Based Technopolymer | |
| Insert Material | Brass | |
| Colour | Black RAL 9005 | |
| Standards/Approvals | RoHS | |
| Application | Knurled grip knob for manual tightening | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Clamping Knob | ||
Thread Size M5 | ||
Thread Length 24mm | ||
Knob Shape Knurled | ||
Mount Type Threaded Hole | ||
Knob Diameter 31 | ||
Hole Diameter 5mm | ||
Body Material Polypropylene Based Technopolymer | ||
Insert Material Brass | ||
Colour Black RAL 9005 | ||
Standards/Approvals RoHS | ||
Application Knurled grip knob for manual tightening | ||
- COO (Country of Origin):
- IT
The Elesa Diamond cut knurled knob is manufactured from high resilience polypropylene based technopolymer, ensuring durability and reliable performance in industrial applications. Its knurled surface design provides enhanced grip and precise control during manual adjustments.
Ensures durability and impact resistance
Diamond cut knurled surface improves grip
Black colour provides consistent industrial appearance
Matte finish enhances handling and control
