Elesa 224216-C1 Black RAL 7021 Fibreglass Reinforced Polyamide Based (PA) Technopolymer Wing Wingnut, M6, Threaded Hole

N

Subtotal (1 pack of 10 units)*

$233.55

(exc. GST)

$256.90

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$233.55$23.355

*price indicative

RS Stock No.:
830-528
Mfr. Part No.:
224216-C1
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Wingnut

Thread Size

M6

Thread Length

24mm

Knob Shape

Wing

Mount Type

Threaded Hole

Knob Diameter

47

Hole Diameter

6mm

Body Material

Fibreglass Reinforced Polyamide Based (PA) Technopolymer

Insert Material

303 Stainless Steel

Colour

Black RAL 7021

Standards/Approvals

RoHS

Application

Tightening of Nut

COO (Country of Origin):
IT
The Elesa Wing nut is manufactured from glass Fibre reinforced polyamide based technopolymer, providing high strength and durability for industrial applications. Its ergonomic wing design allows easy manual tightening and loosening without tools, ensuring reliable performance in repeated use.

Glass Fibre reinforced polyamide based technopolymer construction

Grey black colour provides consistent industrial appearance

Matte finish improves grip and handling

Ergonomic wing design enables tool-free operation

RoHS compliant material supports environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy