Elesa 223011-C1 Black, Grey Fibreglass Reinforced Polyamide Based (PA) Technopolymer Wing Wingnut, M10, Threaded Hole
- RS Stock No.:
- 830-525
- Mfr. Part No.:
- 223011-C1
- Brand:
- Elesa
N
Subtotal (1 unit)*
$61.47
(exc. GST)
$67.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.47 |
*price indicative
- RS Stock No.:
- 830-525
- Mfr. Part No.:
- 223011-C1
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M10 | |
| Product Type | Wingnut | |
| Thread Length | 32mm | |
| Knob Shape | Wing | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 63 | |
| Hole Diameter | 10mm | |
| Body Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Insert Material | 303 Stainless Steel | |
| Colour | Black, Grey | |
| Standards/Approvals | RoHS | |
| Application | Tightening of Nut | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M10 | ||
Product Type Wingnut | ||
Thread Length 32mm | ||
Knob Shape Wing | ||
Mount Type Threaded Hole | ||
Knob Diameter 63 | ||
Hole Diameter 10mm | ||
Body Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Insert Material 303 Stainless Steel | ||
Colour Black, Grey | ||
Standards/Approvals RoHS | ||
Application Tightening of Nut | ||
- COO (Country of Origin):
- IT
The Elesa Wing nut is manufactured from glass Fibre reinforced polyamide based technopolymer, providing high strength and durability for industrial applications. Its ergonomic wing design allows easy manual tightening and loosening without tools, ensuring reliable performance in repeated use.
Glass Fibre reinforced polyamide based technopolymer construction
Grey black colour provides consistent industrial appearance
Matte finish improves grip and handling
Ergonomic wing design enables tool-free operation
Suitable for repeated manual fastening applications
