Elesa 190381 Blue Fibreglass Reinforced Polyamide Based (PA) Technopolymer Lobe Clamping Knob, M6, Threaded Hole
- RS Stock No.:
- 830-516
- Mfr. Part No.:
- 190381
- Brand:
- Elesa
N
Subtotal (1 pack of 10 units)*
$283.96
(exc. GST)
$312.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $283.96 | $28.396 |
*price indicative
- RS Stock No.:
- 830-516
- Mfr. Part No.:
- 190381
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Clamping Knob | |
| Thread Size | M6 | |
| Thread Length | 20mm | |
| Knob Shape | Lobe | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 40 | |
| Hole Diameter | 6mm | |
| Body Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Insert Material | Stainless Steel | |
| Colour | Blue | |
| Standards/Approvals | RoHS | |
| Application | Clamping Knob | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Clamping Knob | ||
Thread Size M6 | ||
Thread Length 20mm | ||
Knob Shape Lobe | ||
Mount Type Threaded Hole | ||
Knob Diameter 40 | ||
Hole Diameter 6mm | ||
Body Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Insert Material Stainless Steel | ||
Colour Blue | ||
Standards/Approvals RoHS | ||
Application Clamping Knob | ||
- COO (Country of Origin):
- IT
The Elesa Lobe knob with solid section is manufactured from glass Fibre reinforced polyamide based technopolymer, providing high strength and durability for industrial applications. Its ergonomic design and solid construction ensure reliable grip and precise control during repeated manual adjustments.
Matte finish improves grip and handling
Solid section enhances strength and reliability
Suitable for repeated manual operation
