Elesa 18211 Black Duroplast Phenolic Round Handle, M8, Threaded Hole

N

Subtotal (1 pack of 25 units)*

$624.31

(exc. GST)

$686.74

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$624.31$24.972

*price indicative

RS Stock No.:
830-515
Mfr. Part No.:
18211
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Thread Size

M8

Product Type

Handle

Thread Length

25mm

Knob Shape

Round

Mount Type

Threaded Hole

Knob Diameter

28

Hole Diameter

8mm

Body Material

Duroplast Phenolic

Insert Material

Zinc Plated Steel

Colour

Black

Standards/Approvals

RoHS

Application

Handle

COO (Country of Origin):
IT
The Elesa Shaped handle is manufactured from phenolic based duroplast, offering high strength and heat resistance for industrial applications. Its ergonomically designed shape ensures comfortable handling and reliable performance during repeated use.

Resistant to heat and wear

Black colour provides consistent industrial appearance

Glossy finish improves surface quality

RoHS compliant material supports environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy