Elesa 174341 Black Fibreglass Reinforced Polyamide Based (PA) Technopolymer Lobe Clamping Knob, M12, Threaded Hole
- RS Stock No.:
- 830-513
- Mfr. Part No.:
- 174341
- Brand:
- Elesa
N
Subtotal (1 pack of 10 units)*
$386.25
(exc. GST)
$424.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $386.25 | $38.625 |
*price indicative
- RS Stock No.:
- 830-513
- Mfr. Part No.:
- 174341
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M12 | |
| Product Type | Clamping Knob | |
| Thread Length | 33mm | |
| Knob Shape | Lobe | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 70 | |
| Hole Diameter | 12mm | |
| Body Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Insert Material | Brass | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Application | Clamping Knob | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M12 | ||
Product Type Clamping Knob | ||
Thread Length 33mm | ||
Knob Shape Lobe | ||
Mount Type Threaded Hole | ||
Knob Diameter 70 | ||
Hole Diameter 12mm | ||
Body Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Insert Material Brass | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Application Clamping Knob | ||
- COO (Country of Origin):
- IT
The Elesa Lobe knob is manufactured from glass Fibre reinforced polyamide based technopolymer, ensuring high strength and durability for industrial applications. Its ergonomic design provides comfortable grip and precise control, making it suitable for repeated manual adjustments in demanding environments.
Glass Fibre reinforced polyamide based technopolymer construction
Ensures high strength and durability
Black colour provides consistent industrial appearance
Glossy finish improves surface quality
RoHS compliant material supports environmental standards
