Elesa 169197 Black Fibreglass Reinforced Polyamide Based (PA) Technopolymer Lobe Clamping Knob, M10, Threaded Hole
- RS Stock No.:
- 830-512
- Mfr. Part No.:
- 169197
- Brand:
- Elesa
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$194.26
(exc. GST)
$213.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $194.26 | $19.426 |
*price indicative
- RS Stock No.:
- 830-512
- Mfr. Part No.:
- 169197
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Clamping Knob | |
| Thread Size | M10 | |
| Thread Length | 21.5mm | |
| Knob Shape | Lobe | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 63 | |
| Hole Diameter | 10mm | |
| Body Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Insert Material | Brass | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Application | Clamping Knob | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Clamping Knob | ||
Thread Size M10 | ||
Thread Length 21.5mm | ||
Knob Shape Lobe | ||
Mount Type Threaded Hole | ||
Knob Diameter 63 | ||
Hole Diameter 10mm | ||
Body Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Insert Material Brass | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Application Clamping Knob | ||
- COO (Country of Origin):
- IT
The Elesa Shortened lobe knob is manufactured from glass Fibre reinforced polyamide based technopolymer, providing high strength and durability for industrial applications. Its Compact ergonomic design ensures comfortable grip and precise control in space limited environments.
Ensures high strength and durability
Black colour provides consistent industrial appearance
Matte finish improves grip and handling
Compact design suitable for confined spaces
