Elesa 69898 Black Polypropylene Based Technopolymer Lobe Clamping Knob, M8, Threaded Hole
- RS Stock No.:
- 830-504
- Mfr. Part No.:
- 69898
- Brand:
- Elesa
N
Subtotal (1 pack of 5 units)*
$26.86
(exc. GST)
$29.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $26.86 | $5.372 |
*price indicative
- RS Stock No.:
- 830-504
- Mfr. Part No.:
- 69898
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M8 | |
| Product Type | Clamping Knob | |
| Thread Length | 40mm | |
| Knob Shape | Lobe | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 40 | |
| Hole Diameter | 8mm | |
| Body Material | Polypropylene Based Technopolymer | |
| Insert Material | Brass | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Application | Clamping Knob | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M8 | ||
Product Type Clamping Knob | ||
Thread Length 40mm | ||
Knob Shape Lobe | ||
Mount Type Threaded Hole | ||
Knob Diameter 40 | ||
Hole Diameter 8mm | ||
Body Material Polypropylene Based Technopolymer | ||
Insert Material Brass | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Application Clamping Knob | ||
- COO (Country of Origin):
- IT
The Elesa Lobe knob is manufactured from high resilience polypropylene based technopolymer, ensuring durability and reliable performance in industrial applications. Its ergonomic lobe design provides enhanced grip and precise control, making it suitable for repeated manual adjustments in various environments.
Ensures durability and impact resistance
Black colour provides consistent industrial appearance
Matte finish improves grip and handling
Lobe design enhances control during adjustment
