Elesa 69859-C9 Black RAL 9005 Polypropylene Based Technopolymer Lobe Clamping Knob, M8, Threaded Stud
- RS Stock No.:
- 830-498
- Mfr. Part No.:
- 69859-C9
- Brand:
- Elesa
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$24.79
(exc. GST)
$27.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $24.79 | $4.958 |
*price indicative
- RS Stock No.:
- 830-498
- Mfr. Part No.:
- 69859-C9
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Clamping Knob | |
| Thread Size | M8 | |
| Thread Length | 32mm | |
| Knob Shape | Lobe | |
| Mount Type | Threaded Stud | |
| Knob Diameter | 32 | |
| Hole Diameter | 8mm | |
| Body Material | Polypropylene Based Technopolymer | |
| Insert Material | Zinc Plated Steel | |
| Colour | Black RAL 9005 | |
| Standards/Approvals | RoHS | |
| Application | Clamping Knob | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Clamping Knob | ||
Thread Size M8 | ||
Thread Length 32mm | ||
Knob Shape Lobe | ||
Mount Type Threaded Stud | ||
Knob Diameter 32 | ||
Hole Diameter 8mm | ||
Body Material Polypropylene Based Technopolymer | ||
Insert Material Zinc Plated Steel | ||
Colour Black RAL 9005 | ||
Standards/Approvals RoHS | ||
Application Clamping Knob | ||
- COO (Country of Origin):
- IT
The Elesa Lobe knob is manufactured from high resilience polypropylene based technopolymer, ensuring durability and reliable performance in industrial applications. Its ergonomic lobe design provides enhanced grip and precise control, making it suitable for repeated manual adjustments in various environments.
Ensures durability and impact resistance
Black colour provides consistent industrial appearance
Matte finish improves grip and handling
Lobe design enhances control during adjustment
