Elesa 69551-C9 Black Polypropylene Based Technopolymer Lobe Clamping Knob, M6, Threaded Hole
- RS Stock No.:
- 830-492
- Mfr. Part No.:
- 69551-C9
- Brand:
- Elesa
N
Subtotal (1 unit)*
$38.13
(exc. GST)
$41.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.13 |
*price indicative
- RS Stock No.:
- 830-492
- Mfr. Part No.:
- 69551-C9
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M6 | |
| Product Type | Clamping Knob | |
| Thread Length | 23mm | |
| Knob Shape | Lobe | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 32 | |
| Hole Diameter | 6mm | |
| Body Material | Polypropylene Based Technopolymer | |
| Insert Material | Zinc Plated Steel | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Application | Clamping Knob | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M6 | ||
Product Type Clamping Knob | ||
Thread Length 23mm | ||
Knob Shape Lobe | ||
Mount Type Threaded Hole | ||
Knob Diameter 32 | ||
Hole Diameter 6mm | ||
Body Material Polypropylene Based Technopolymer | ||
Insert Material Zinc Plated Steel | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Application Clamping Knob | ||
- COO (Country of Origin):
- IT
The Elesa Lobe knob is manufactured from high resilience polypropylene based technopolymer, ensuring durability and reliable performance in industrial applications. Its ergonomic lobe design provides enhanced grip and precise control, making it suitable for repeated manual adjustments in various environments.
Ensures durability and impact resistance
Black colour provides consistent industrial appearance
Matte finish improves grip and handling
Lobe design enhances control during adjustment
