Elesa 67601 Black Duroplast Phenolic Lobe Clamping Knob, M10, Threaded Hole
- RS Stock No.:
- 830-490
- Mfr. Part No.:
- 67601
- Brand:
- Elesa
N
Subtotal (1 pack of 10 units)*
$308.35
(exc. GST)
$339.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $308.35 | $30.835 |
*price indicative
- RS Stock No.:
- 830-490
- Mfr. Part No.:
- 67601
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M10 | |
| Product Type | Clamping Knob | |
| Thread Length | 34mm | |
| Knob Shape | Lobe | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 50 | |
| Hole Diameter | 10mm | |
| Body Material | Duroplast Phenolic | |
| Insert Material | Brass | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Application | Clamping Knob | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M10 | ||
Product Type Clamping Knob | ||
Thread Length 34mm | ||
Knob Shape Lobe | ||
Mount Type Threaded Hole | ||
Knob Diameter 50 | ||
Hole Diameter 10mm | ||
Body Material Duroplast Phenolic | ||
Insert Material Brass | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Application Clamping Knob | ||
- COO (Country of Origin):
- IT
The Elesa Shortened lobe knob is manufactured from phenolic based duroplast, providing excellent strength and heat resistance for industrial applications. Its Compact design ensures efficient use in space limited environments while maintaining reliable performance during repeated manual adjustments.
Phenolic based duroplast construction ensures durability
Resistant to heat and wear
Black colour provides consistent industrial appearance
Glossy finish improves surface quality
Compact design suitable for limited space applications
