Elesa 6646 Black Polyamide Based Technopolymer Fluted Knob Clamping Knob, M6, Threaded Hole
- RS Stock No.:
- 830-488
- Mfr. Part No.:
- 6646
- Brand:
- Elesa
N
Subtotal (1 pack of 10 units)*
$42.64
(exc. GST)
$46.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $42.64 | $4.264 |
*price indicative
- RS Stock No.:
- 830-488
- Mfr. Part No.:
- 6646
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Clamping Knob | |
| Thread Size | M6 | |
| Thread Length | 15mm | |
| Knob Shape | Fluted Knob | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 26 | |
| Hole Diameter | 6mm | |
| Body Material | Polyamide Based Technopolymer | |
| Insert Material | Zinc Plated Steel | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Application | Clamping Knob | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Clamping Knob | ||
Thread Size M6 | ||
Thread Length 15mm | ||
Knob Shape Fluted Knob | ||
Mount Type Threaded Hole | ||
Knob Diameter 26 | ||
Hole Diameter 6mm | ||
Body Material Polyamide Based Technopolymer | ||
Insert Material Zinc Plated Steel | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Application Clamping Knob | ||
- COO (Country of Origin):
- IT
The Elesa Fluted knob is manufactured from polyamide based technopolymer, providing reliable performance and durability for industrial applications. Its fluted design ensures improved grip and precise manual adjustment, making it suitable for repeated use in various operating conditions.
Polyamide based technopolymer construction ensures durability
Black colour provides consistent industrial appearance
Matte finish improves grip and handling
Fluted design enhances control during adjustment
RoHS compliant material supports environmental standards
