Ganter 169476 Silver 304 Stainless Steel Lobe Knob, M6, Threaded

Subtotal (1 unit)*

$54.35

(exc. GST)

$59.78

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.35

*price indicative

RS Stock No.:
771-512
Mfr. Part No.:
169476
Brand:
Ganter
Find similar products by selecting one or more attributes.
Select all

Brand

Ganter

Thread Size

M6

Product Type

Knob

Thread Length

30mm

Knob Shape

Lobe

Mount Type

Threaded

Knob Diameter

32 mm

Hole Diameter

12mm

Hole Length

30mm

Body Material

304 Stainless Steel

Insert Material

Stainless Steel

Colour

Silver

Standards/Approvals

RoHS

Application

Industrial

COO (Country of Origin):
IT
The Ganter Lobe Knob is designed to provide secure and comfortable grip control in mechanical and industrial applications. it is manufactured from AISI 304 stainless steel for excellent strength and corrosion resistance.

Constructed from AISI 304 stainless steel

Offers sandblasted matte finish

Ensures high corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy