Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$43.28
(exc. GST)
$47.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 38 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $43.28 |
| 6 - 24 | $42.67 |
| 25 - 49 | $41.26 |
| 50 - 249 | $39.54 |
| 250 + | $32.55 |
*price indicative
- RS Stock No.:
- 478-507
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Clamping Knob | |
| Thread Length | 25mm | |
| Knob Shape | Multiple Lobes | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 50 mm | |
| Body Material | Aluminium | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Clamping Knob | ||
Thread Length 25mm | ||
Knob Shape Multiple Lobes | ||
Mount Type Threaded Hole | ||
Knob Diameter 50 mm | ||
Body Material Aluminium | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Multiple Lobes Clamping Knobs
Enjoy precise fastening and securing with RS PRO multiple lobes clamping knob. The key feature of this clamping knob is its ability to be easily grasped and turned, allowing for precise and comfortable control during tightening or loosening operations. The multiple lobes provide multiple contact points for the user's hand, distributing the force and making it easier to apply torque without causing discomfort or fatigue.
Multiple Lobes
The term "multiple lobes" refers to the presence of several protruding or rounded sections (lobes) on the surface of the knob, which are designed to provide an ergonomic grip for the user.
Features and Benefits
Application
Related links
- RS PRO Silver Aluminium Multiple Lobes Clamping Knob, Threaded Through Hole
- RS PRO Silver Aluminium Multiple Lobes Clamping Knob Threaded Through Hole
- RS PRO Silver Aluminium Multiple Lobes Clamping Knob Threaded Through Hole
- RS PRO Silver 304Ti Stainless Steel Multiple Lobes Clamping Knob, Threaded Through Hole
- RS PRO Silver Stainless Steel Multiple Lobes Clamping Knob, Threaded Through Hole
- RS PRO Silver Stainless Steel Multiple Lobes Clamping Knob Threaded Through Hole
- RS PRO Silver Stainless Steel Multiple Lobes Clamping Knob Threaded Through Hole
- RS PRO Silver Stainless Steel Multiple Lobes Clamping Knob Threaded Through Hole
