Elesa 166153 Black Polyamide Based Technopolymer Star Knob Knob, M6, Threaded

Subtotal (1 pack of 10 units)*

$51.49

(exc. GST)

$56.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 34 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$51.49$5.149

*price indicative

RS Stock No.:
330-757
Mfr. Part No.:
166153
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Thread Size

M6

Product Type

Knob

Thread Length

20mm

Knob Shape

Star Knob

Mount Type

Threaded

Body Material

Polyamide Based Technopolymer

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
IT
The Elesa ​Lobe knobs with solid sections are engineered for durability and hygiene, making them ideal for applications requiring frequent cleaning and corrosion resistance. Constructed from glass fibber reinforced polyamide technopolymer, these knobs feature a matte black finish and can withstand temperatures ranging from -30°C to +130°C. Their ergonomic three lobe design ensures a secure grip, even when operators are wearing gloves. The solid construction eliminates rear recesses, preventing the accumulation of dirt and facilitating easy cleaning.

RoHS compliant

Exclusive five lobe shape offers the operator's fingers a proper grip

Lobe prevents unhealthy residues from depositing thanks to its solid shape without cavities

Equipped with AISI 304 stainless steel bosses and threaded holes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy