Elesa 166142 Black Polyamide Based Technopolymer Star Knob Knob, M5, Threaded
- RS Stock No.:
- 330-754
- Mfr. Part No.:
- 166142
- Brand:
- Elesa
Subtotal (1 pack of 10 units)*
$54.96
(exc. GST)
$60.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $54.96 | $5.496 |
*price indicative
- RS Stock No.:
- 330-754
- Mfr. Part No.:
- 166142
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Knob | |
| Thread Size | M5 | |
| Thread Length | 16mm | |
| Knob Shape | Star Knob | |
| Mount Type | Threaded | |
| Body Material | Polyamide Based Technopolymer | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Knob | ||
Thread Size M5 | ||
Thread Length 16mm | ||
Knob Shape Star Knob | ||
Mount Type Threaded | ||
Body Material Polyamide Based Technopolymer | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Elesa Lobe knobs with solid sections are engineered for durability and hygiene, making them ideal for applications requiring frequent cleaning and corrosion resistance. Constructed from glass fibber reinforced polyamide technopolymer, these knobs feature a matte black finish and can withstand temperatures ranging from -30°C to +130°C. Their ergonomic three lobe design ensures a secure grip, even when operators are wearing gloves. The solid construction eliminates rear recesses, preventing the accumulation of dirt and facilitating easy cleaning.
RoHS compliant
Exclusive five lobe shape offers the operator's fingers a proper grip
Lobe prevents unhealthy residues from depositing thanks to its solid shape without cavities
Equipped with AISI 304 stainless steel bosses and threaded holes
Related links
- Elesa 166141 Black Polyamide Based Technopolymer Star Knob Knob Threaded
- Elesa 166182 Black Polyamide Based Technopolymer Star Knob Knob Threaded
- Elesa 166161 Black Polyamide Based Technopolymer Star Knob Knob Threaded
- Elesa 166162 Black Polyamide Based Technopolymer Star Knob Knob Threaded
- Elesa 166144 Black Polyamide Based Technopolymer Star Knob Knob Threaded
- Elesa 166112 Black Polyamide Based Technopolymer Star Knob Knob Threaded
- Elesa 166163 Black Polyamide Based Technopolymer Star Knob Knob Threaded
- Elesa 166164 Black Polyamide Based Technopolymer Star Knob Knob Threaded
