RS PRO Silver Stainless Steel Wing Clamping Knob, Threaded Hole

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$83.62

(exc. GST)

$91.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$41.81$83.62-
10 - 18$41.31$82.621%
20 - 78$40.355$80.713%
80 - 398$39.145$78.296%
400 +$32.235$64.4722%

*price indicative

RS Stock No.:
237-722
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Clamping Knob

Thread Length

15mm

Knob Shape

Wing

Mount Type

Threaded Hole

Knob Diameter

57 mm

Body Material

Stainless Steel

Insert Material

Stainless Steel

Colour

Silver

Standards/Approvals

No

COO (Country of Origin):
CN

RS Pro Stainless Steel Knobs


A series of finely finished RS Pro wing knobs. Available as both male and female, these fasteners take simplicity to a new level for your application. Both the body and the insert materials are stainless steel, avoiding the easy thread wear and tear on other materials. All models are highly reliable and excellent quality.

Features & Benefits


Sizes from M6 up to M10;Silver finish;Long lasting;Relatively high torque can be achieved

Note

Stock 237716 - Matt Finish Stainless Steel - Pattern 7910

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy