RS PRO Black Thermoplastic Multiple Lobes Clamping Knob, M8, Threaded

Subtotal (1 pack of 10 units)*

$98.77

(exc. GST)

$108.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$98.77$9.877

*price indicative

RS Stock No.:
199-259
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M8

Product Type

Clamping Knob

Thread Length

30mm

Knob Shape

Multiple Lobes

Mount Type

Threaded

Knob Diameter

30 mm

Body Material

Thermoplastic

Insert Material

Stainless Steel

Colour

Black

Standards/Approvals

No

Application

Equipment, Industrial Machinery, Furniture

COO (Country of Origin):
CN

RS PRO Thermostatic Clamping Knob (M8 x 30mm)


A highly durable clamping knob for manual tightening and securing fixtures. Ideal for use with machinery, equipment and furniture.

Fitted with a M8 threaded stem and tightened using the star shaped handle the clamping knob is easy to operate and is perfect for applications requiring regular adjustment.

Manufactured from Stainless Steel with an impact resistant injection moulded thermoplastic handle the clamping knob is highly resistant to solvents, oils and heat and is suitable for industrial applications.

Features and Benefits


M8 x 30mm threaded clamping knob

Lobe shaped handle

Stainless Steel thread

Tough thermoplastic handle

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy