RS PRO Black Thermoplastic Thumb Screw Clamping Knob, M8, Threaded
- RS Stock No.:
- 188-931
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
$61.87
(exc. GST)
$68.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $61.87 | $6.187 |
*price indicative
- RS Stock No.:
- 188-931
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M8 | |
| Product Type | Clamping Knob | |
| Thread Length | 15mm | |
| Knob Shape | Thumb Screw | |
| Mount Type | Threaded | |
| Knob Diameter | 25 mm | |
| Hole Diameter | 17mm | |
| Hole Length | 15mm | |
| Body Material | Thermoplastic | |
| Insert Material | Brass | |
| Colour | Black | |
| Standards/Approvals | No | |
| Application | Equipment, Furniture, Industrial Machinery | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M8 | ||
Product Type Clamping Knob | ||
Thread Length 15mm | ||
Knob Shape Thumb Screw | ||
Mount Type Threaded | ||
Knob Diameter 25 mm | ||
Hole Diameter 17mm | ||
Hole Length 15mm | ||
Body Material Thermoplastic | ||
Insert Material Brass | ||
Colour Black | ||
Standards/Approvals No | ||
Application Equipment, Furniture, Industrial Machinery | ||
- COO (Country of Origin):
- CN
RS PRO Thermoplastic Thumbscrew Knob (M8 x 25mm)
A highly durable thumbscrew knob for manual tightening and securing fixtures. Ideal for use with machinery, packaging equipment, gym equipment and furniture. ;Fitted with a M8 Brass insert and easily tightened with a knurled design. ;Manufactured from injection moulded thermoplastic knob is resistant to solvents, oils and highly resistant to heat. Ideal for industrial and commercial environments.
Features and Benefits
M8 x 25mm threaded clamping knob;Knurled thumbscrew design;Thermoplastic;Tough Brass insert;Resistant to oils and solvents;Highly resistant to heat
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Thermoplastic Thumb Screw Clamping Knob Threaded
- RS PRO Black Thermoplastic Thumb Screw Clamping Knob Threaded
- RS PRO Black Thermoplastic Thumb Screw Clamping Knob Threaded
- RS PRO Black Thermoplastic Thumb Screw Clamping Knob Threaded
- RS PRO Black Thermoplastic Thumb Screw Clamping Knob Threaded
- RS PRO Black Thermoplastic Thumb Screw Clamping Knob Threaded
- RS PRO Black Thermoplastic Thumb Screw Clamping Knob Threaded
- RS PRO Black Thermoplastic Thumb Screw Clamping Knob Threaded
