Recently searched

    Fluke A3003FC Clamp Meter Wireless, 100mA dc CAT III 1000V

    Subtotal (1 unit)**

    $1,276.00

    (exc. GST)

    $1,403.60

    (inc. GST)

    Add to Basket
    Select or type quantity
    Stocked by manufacturer – available for delivery 25/07/2025*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$1,276.00

    **price indicative

    RS Stock No.:
    881-2763
    Mfr. Part No.:
    FLK-A3003FC
    Brand:
    Fluke
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Fluke

    Absolute Maximum DC Current Measurement

    100mA dc

    Connectivity

    Wireless

    Model Number

    A3003FC

    DC Current Measurement Resolution

    100mA

    Best DC Current Accuracy

    ±(2% rdg +5 Digits)

    Clamp Meter Type

    DC Current Clamp Meter

    Jaw Capacity Busbars

    64mm

    Functions Measured

    DC Current

    Power Source

    Battery

    Width

    64mm

    Safety Category Voltage

    600 V, 1000V

    Battery Type

    AA

    Maximum Operating Temperature

    +50°C

    Dimensions

    165 x 63.5 x 14mm

    Length

    165mm

    Safety Category

    CAT III 1000 V, CAT IV 600V

    Display Type

    LCD

    Minimum Operating Temperature

    -10°C

    Height

    14mm

    Weight

    650g

    Safety Category Level

    CAT III, CAT IV

    Battery Life

    120 h

    Related links