PeakTech PeakTech 1640 Clamp Meter, 1kA dc, Max Current 1kA ac CAT III 600V
- RS Stock No.:
- 283-6369
- Distrelec Article No.:
- 110-95-147
- Mfr. Part No.:
- P1640
- Brand:
- PeakTech
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$229.21
(exc. GST)
$252.13
(inc. GST)
Units | Per unit |
---|---|
1 + | $229.21 |
- RS Stock No.:
- 283-6369
- Distrelec Article No.:
- 110-95-147
- Mfr. Part No.:
- P1640
- Brand:
- PeakTech
Related links
- Extech EX830-NISTL Clamp Meter Wireless, 1kA dc, Max Current 1kA...
- Kyoritsu KEW 2056R Clamp Meter, 1kA dc, Max Current 1kA ac CAT IV
- Extech EX810-NISTL Clamp Meter, Max Current 1kA ac CAT III 600V
- Fluke 323 Clamp Meter, Max Current 400A ac CAT III 600V
- Megger DCM320 Clamp Meter, Max Current 400A ac CAT III 600V
- Fluke 368 FC Clamp Meter Wi-Fi, Max Current 60A ac CAT III 600V
- Megger DCM310 Clamp Meter, Max Current 400A ac CAT III 600V
- FLIR VT8 Clamp Meter, 100A dc, Max Current 100A ac CAT III 600V