Ideal Industries 61-737 Clamp Meter, 400A dc, Max Current 400A ac CAT III 600V
- RS Stock No.:
- 146-965
- Mfr. Part No.:
- 61-737
- Brand:
- Ideal Industries
Price Each**
$149.71
(exc. GST)
$164.68
(inc. GST)
On back order for despatch 08/02/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $149.71 |
**price indicative
Related links
- Ideal Industries 61-747 Clamp Meter Max Current 400A ac CAT III 600V
- FLIR CM4X Clamp Meter Max Current 400A ac CAT III 600V
- Fluke 325 Clamp Meter Max Current 400A ac CAT III 600V
- Metrix MX 355 Clamp Meter Max Current 400A ac CAT III 600V
- Fluke 324 Clamp Meter, Max Current 400A ac CAT III 600V
- Ideal Industries 61-405 Clamp Meter, Max Current 200A ac CAT III 600V
- Ideal Industries 61-744 Clamp Meter, Max Current 600A ac CAT III 600V
- GMC-I Prosys CP410 Clamp Meter Max Current 400A ac CAT III 300V