TE Connectivity, CPC Connector Seal Seal, Shell Size 13 diameter 19.68 mm for use with CPC Connectors
- RS Stock No.:
- 360-2665
- Distrelec Article No.:
- 144-57-859
- Mfr. Part No.:
- 54123-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$37.94
(exc. GST)
$41.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
- Plus 90 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $37.94 |
| 13 - 24 | $37.80 |
| 25 + | $37.43 |
*price indicative
- RS Stock No.:
- 360-2665
- Distrelec Article No.:
- 144-57-859
- Mfr. Part No.:
- 54123-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Seal | |
| Seal Type | Seal | |
| Shell Size | 13 | |
| For Use With | CPC Connectors | |
| Length | 63.5mm | |
| Diameter | 19.68mm | |
| Series | CPC | |
| Maximum Operating Temperature | 110°C | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Seal | ||
Seal Type Seal | ||
Shell Size 13 | ||
For Use With CPC Connectors | ||
Length 63.5mm | ||
Diameter 19.68mm | ||
Series CPC | ||
Maximum Operating Temperature 110°C | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals RoHS | ||
Cable Entry Seals and Flange Seals
Heatshrinkable cable entry seals for Series 1 sealed free receptacles and cable mount shells, and Flange seals for Series 1 sealed panel mount (fixed) receptacles
TE Connectivity CPC Plastic Series 1, 2 and 3
Related links
- TE Connectivity Shell Size 13 diameter 19.68 mm for use with CPC Connectors
- TE Connectivity Shell Size 13 for use with Circular Connector
- TE Connectivity Shell Size 17 for use with CPC Connectors
- TE Connectivity Connector Seal Seal, Shell Size 23 diameter 32.77 mm for use with CPC Connectors
- TE Connectivity Connector Seal Seal, Shell Size 11 diameter 15.88 mm for use with CPC Connectors
- TE Connectivity Shell Size 13 diameter 25.78 mm for use with C-93-NA Connector
- TE Connectivity Shell Size 13 diameter 25.78 mm for use with MIL-DTL-38999
- TE Connectivity Shell Size 17
