Amphenol Air LB Circular Connector Seal Gasket, Shell Size 18 diameter 30.8 mm for use with Circular Connector

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$76.95

(exc. GST)

$84.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$76.95
10 - 24$74.73
25 - 49$71.79
50 - 99$69.61
100 +$67.79

*price indicative

RS Stock No.:
251-2895
Mfr. Part No.:
VG96940-06B005A
Brand:
Amphenol Air LB
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Air LB

Product Type

Circular Connector Seal

Seal Type

Gasket

Shell Size

18

For Use With

Circular Connector

Length

35.6mm

Diameter

30.8mm

Maximum Operating Temperature

160°C

Minimum Operating Temperature

-55°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Amphenol Air LB gaskets are used for receptacles and accessories which are suitable for the highest standards such as military, aerospace and industrial applications.

Fluor silicone with Ag/Al conductive filler

Admissible ambient temperature - 55 °C to 160 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy