Amphenol Air LB Circular Connector Seal Gasket, Shell Size 14 diameter 22.23 mm for use with Circular Connector
- RS Stock No.:
- 251-2904
- Mfr. Part No.:
- VG96940-06C004A
- Brand:
- Amphenol Air LB
Get a bulk buy discount
Add 10 more to save $10.60
View bulk pricing optionsSubtotal (1 unit)*
$37.38
(exc. GST)
$41.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $37.38 | - |
| 10 - 24 | $36.32 | $10.60 |
| 25 - 49 | $34.88 | $62.50 |
| 50 - 99 | $33.82 | $178.00 |
| 100 + | $32.95 | $443.00 |
*price indicative
- RS Stock No.:
- 251-2904
- Mfr. Part No.:
- VG96940-06C004A
- Brand:
- Amphenol Air LB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Air LB | |
| Seal Type | Gasket | |
| Product Type | Circular Connector Seal | |
| Shell Size | 14 | |
| For Use With | Circular Connector | |
| Length | 28.56mm | |
| Diameter | 22.23mm | |
| Maximum Operating Temperature | 160°C | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Air LB | ||
Seal Type Gasket | ||
Product Type Circular Connector Seal | ||
Shell Size 14 | ||
For Use With Circular Connector | ||
Length 28.56mm | ||
Diameter 22.23mm | ||
Maximum Operating Temperature 160°C | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Amphenol Air LB gaskets are used for receptacles and accessories which are suitable for the highest standards such as military, aerospace and industrial applications.
Fluor silicone with Ag/Al conductive filler
Admissible ambient temperature - 55 °C to 160 °C
Related links
- Amphenol Air LB Circular Connector Seal Gasket, Shell Size 14S diameter 22.23 mm for use with Circular Connector
- Amphenol Air LB Circular Connector Seal Gasket, Shell Size 32 diameter 53.4 mm for use with Circular Connector
- Amphenol Air LB Circular Connector Seal Gasket, Shell Size 20 diameter 31.75 mm for use with Circular Connector
- Amphenol Air LB Circular Connector Seal Gasket, Shell Size 10SL diameter 15.88 mm for use with Circular Connector
- Amphenol Air LB Circular Connector Seal Gasket, Shell Size 22 diameter 34.93 mm for use with Circular Connector
- Amphenol Air LB Circular Connector Seal Gasket, Shell Size 8 diameter 12.7 mm for use with Circular Connector
- Amphenol Air LB Circular Connector Seal Gasket, Shell Size 16 diameter 25.4 mm for use with Circular Connector
- Amphenol Air LB Circular Connector Seal Gasket, Shell Size 10SL diameter 18.2 mm for use with Circular Connector
