TE Connectivity, DEUTSCH Connector Seal Sealing Plug diameter 0.151 in for use with Connectors
- RS Stock No.:
- 786-642
- Mfr. Part No.:
- 0413-214-1205
- Brand:
- TE Connectivity
Subtotal (1 pack of 250 units)*
$369.05
(exc. GST)
$405.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $369.05 | $1.476 |
*price indicative
- RS Stock No.:
- 786-642
- Mfr. Part No.:
- 0413-214-1205
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Seal | |
| Seal Type | Sealing Plug | |
| For Use With | Connectors | |
| Length | 1.535in | |
| Diameter | 0.151in | |
| Series | DEUTSCH | |
| Contact Size | 12 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Material | PBT GF | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Seal | ||
Seal Type Sealing Plug | ||
For Use With Connectors | ||
Length 1.535in | ||
Diameter 0.151in | ||
Series DEUTSCH | ||
Contact Size 12 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
Material PBT GF | ||
Standards/Approvals UL | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Connector provides reliable performance for High current applications. Designed for durability, it ensures secure connections even in harsh environments, making it Ideal for various industrial and commercial transportation needs.
Current rating of up to 17 amps for gold-plated versions ensures efficient power transfer
Operating temperature range of -40°C to +125°C allows for versatile installations in varying conditions
Durability tested for 10 mating cycles at a maximum rate of 600 cycles per hour
Related links
- TE Connectivity Shell Size 16 mm for use with Circular Connector
- Amphenol Aerospace, MS Connector Seal Sealing Plug diameter 2.159 mm
- Phoenix Contact, 1421862 Circular Connector Seal Sealing Plug diameter 19.5 mm for use with Sealing Plugs
- Phoenix Contact Circular Connector Seal Sealing Plug diameter 47 mm for use with Control Cabinet
- Amphenol Aerospace, MS Connector Seal Sealing Plug diameter 1.5748 mm
- Phoenix Contact Shell Size 34 mm diameter 34 mm for use with Sealing
- Phoenix Contact Circular Connector Seal Sealing Plug, Shell Size 16.5 mm diameter 16.5 mm for use with Sealing Plugs
- Phoenix Contact Circular Connector Seal Sealing Plug, Shell Size 27 mm diameter 27 mm for use with Sealing Plugs
