TE Connectivity, Deutsch Circular Connector Seal Sealing Plug, Shell Size 16 mm for use with Circular Connector
- RS Stock No.:
- 302-557
- Mfr. Part No.:
- 0413-215-1605
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.09
(exc. GST)
$1.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18,570 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1.09 |
| 10 + | $1.07 |
*price indicative
- RS Stock No.:
- 302-557
- Mfr. Part No.:
- 0413-215-1605
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Seal Type | Sealing Plug | |
| Product Type | Circular Connector Seal | |
| Shell Size | 16 mm | |
| For Use With | Circular Connector | |
| IP Rating | IP68 | |
| Series | Deutsch | |
| Contact Size | 20 AWG | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Seal Type Sealing Plug | ||
Product Type Circular Connector Seal | ||
Shell Size 16 mm | ||
For Use With Circular Connector | ||
IP Rating IP68 | ||
Series Deutsch | ||
Contact Size 20 AWG | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The TE Connectivity Keying pins are solid plastic rods used to help prevent mis-mating of like connectors in close proximity. Applicable DEUTSCH product lines include HD10, HD30, HDP20, DT, and DTM series. Keying pins are inserted into the retention fingers of an empty socket cavity. Once installed, the keying pin blocks a mating contact pin from being inserted. The contact pin will be blocked before the coupling device mates the connectors, helping to prevent the mis-mating of like connectors. Proper usage requires that the corresponding mating pin be omitted and a sealing plug inserted in the rear cavity of the mating connector.
White colour
Contact size 16
Related links
- TE Connectivity, DEUTSCH Connector Seal Sealing Plug diameter 0.151 in for use with Connectors
- Phoenix Contact Shell Size 34 mm diameter 34 mm for use with Sealing
- Phoenix Contact Shell Size 24 mm diameter 24 mm for use with Sealing
- Phoenix Contact Circular Connector Seal Sealing Plug, Shell Size 16.5 mm diameter 16.5 mm for use with Sealing Plugs
- Phoenix Contact Circular Connector Seal Sealing Plug, Shell Size 27 mm diameter 27 mm for use with Sealing Plugs
- Phoenix Contact Circular Connector Seal Sealing Plug, Shell Size 12.5 mm diameter 12.5 mm for use with Sealing Plugs
- Phoenix Contact, 1421862 Circular Connector Seal Sealing Plug diameter 19.5 mm for use with Sealing Plugs
- Phoenix Contact Circular Connector Seal Sealing Plug diameter 47 mm for use with Control Cabinet