Amphenol Industrial Circular Connector Seal
- RS Stock No.:
- 589-647
- Distrelec Article No.:
- 304-61-819
- Mfr. Part No.:
- BMA-31-14
- Brand:
- Amphenol Industrial
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$6.69
(exc. GST)
$7.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 67 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $6.69 | $1.338 |
*price indicative
- RS Stock No.:
- 589-647
- Distrelec Article No.:
- 304-61-819
- Mfr. Part No.:
- BMA-31-14
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Circular Connector Seal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Circular Connector Seal | ||
Standards/Approvals No | ||
Related links
- Amphenol Industrial Circular Connector Seal
- Amphenol Air LB Circular Connector Seal Gasket, Shell Size 14 diameter 22.23 mm for use with Circular Connector
- Amphenol Limited Shell Size 14 diameter 22.42 mm for use with Box Mounting and Hermetic
- Amphenol Air LB Shell Size 1 diameter 18 mm for use with Industrial and
- Amphenol Air LB Shell Size 27 mm diameter 23 mm for use with Industrial and
- Amphenol Industrial For Use With Jacketed Cable
- Amphenol Air LB Circular Connector Seal Gasket, Shell Size 22 diameter 34.93 mm for use with Circular Connector
- Amphenol Air LB Circular Connector Seal Gasket, Shell Size 14S diameter 22.23 mm for use with Circular Connector
