Phoenix Contact Male Connector Insert size 10 mm 9 Way for use with RC Connector
- RS Stock No.:
- 256-0001
- Mfr. Part No.:
- 1595507
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
$327.94
(exc. GST)
$360.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | $32.794 | $327.94 |
*price indicative
- RS Stock No.:
- 256-0001
- Mfr. Part No.:
- 1595507
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Connector Insert | |
| Insert Type | Pin | |
| Shell Size | 10 mm | |
| Number of Contacts | 9 | |
| For Use With | RC Connector | |
| Material | Polybutylene Terephthalate, Copper Zinc Alloy | |
| Standards/Approvals | RoHS | |
| Series | TU | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Connector Insert | ||
Insert Type Pin | ||
Shell Size 10 mm | ||
Number of Contacts 9 | ||
For Use With RC Connector | ||
Material Polybutylene Terephthalate, Copper Zinc Alloy | ||
Standards/Approvals RoHS | ||
Series TU | ||
- COO (Country of Origin):
- DE
The Phoenix Contact straight contact insert, it includes nine pin contacts positions with contact diameter of 2 mm and has a nominal voltage rating of 48 V AC.
RoHS compliant
Related links
- Phoenix Contact Female Connector Insert size 10 mm 9 Way for use with RC Connector
- Phoenix Contact Male Connector Insert size 10 mm 6 Way for use with RC Connector
- Phoenix Contact Male Connector Insert size 10 mm 17 Way for use with RC Connector
- Phoenix Contact Female Connector Insert size 10 mm 17 Way for use with RC Connector
- Phoenix Contact Male Connector Insert 9 Way for use with RC Connector
- Phoenix Contact Male Connector Insert size M23 12 Way for use with Circular Connector
- Phoenix Contact Male Connector Insert 12 Way for use with RC Connector
- Phoenix Contact Male Connector Insert 7 Way for use with RC Connector
