Phoenix Contact Male Connector Insert 7 Way for use with RC Connector

Subtotal (1 box of 10 units)*

$229.24

(exc. GST)

$252.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +$22.924$229.24

*price indicative

RS Stock No.:
255-9996
Mfr. Part No.:
1594263
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Connector Insert

Gender

Male

Insert Type

Pin

Number of Contacts

7

For Use With

RC Connector

Material

Copper Zinc Alloy, Polybutylene Terephthalate

Standards/Approvals

RoHS

Series

UC

COO (Country of Origin):
DE
The Phoenix Contact straight contact insert, it includes seven pin contacts positions with contact diameter of 2 mm and has a maximum current rating of 20 A and voltage rating of 48 V ac.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy