Phoenix Contact Socket Circular Connector Insert 4 Way for use with Circular Connector

Subtotal (1 pack of 60 units)*

$411.30

(exc. GST)

$452.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$411.30$6.855

*price indicative

RS Stock No.:
638-248
Mfr. Part No.:
1412236
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Socket

Insert Type

Contact

Number of Contacts

4

For Use With

Circular Connector

COO (Country of Origin):
DE
The Phoenix Contact Contact Carrier designed for PCB mounting with modern assembly techniques. Engineered for signal applications, this connector ensures reliable performance with its robust construction and adherence to strict industry standards. The device employs a straightforward straight socket design, benefiting from a compact form whilst offering four distinct positions for enhanced connectivity. With its compatibility with SMD reflow processes, it facilitates efficient integration into a variety of electronic systems.

Incorporates a protective sealing feature to guard against contamination
Complies with rigorous industry standards for enhanced reliability
Supports effective thermal management across a wide temperature range
Facilitates safe and reliable connections for various applications
Offers flexibility with M8 coding for integrated mechanisms

Related links