Phoenix Contact Female Circular Connector Insert size M8 4 Way for use with Circular Connector

Subtotal (1 pack of 100 units)*

$590.75

(exc. GST)

$649.82

(inc. GST)

Add to Basket
Select or type quantity

Stocked by manufacturer
  • Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
610-214
Mfr. Part No.:
1412251
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Circular Connector Insert

Insert Type

Contact

Shell Size

M8

Number of Contacts

4

For Use With

Circular Connector

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

cULus Recognised, IEC 61076-2-104

COO (Country of Origin):
DE
The Phoenix Contact Contact Carrier designed for efficient integration within various applications. This innovative connector facilitates reliable connectivity in demanding environments, ensuring seamless performance with its robust design. Utilising a 4 position socket and M8 threading, it offers superior protection against contamination and environmental factors. The product is designed for PCB mounting using SMD reflow techniques, making it ideal for modern electronic assemblies. With its compliance to RoHS regulations, this contact carrier represents a sustainable choice for environmentally conscious manufacturers while maintaining exceptional quality standards.

Provides a high degree of protection rated at IP67 when properly installed

Constructed from materials that meet stringent safety and flammability standards

Delivers excellent electrical performance with low contact resistance

Facilitates easy automation through its packaging designed for pick and place assembly

Compatible with a range of accessories for versatile configurations

Supports a broad operating temperature range to suit various environmental conditions

Related links